Part Details for RA2A23D40C by Carlo Gavazzi Holding AG
Overview of RA2A23D40C by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for RA2A23D40C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7519
|
Newark | Solid State Relay, 40A, 4.5Vdc-32Vdc, Contact Configuration:Dpst, Load Current:40A, Operating Voltage Max:265Vac, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RA2A23D40C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$83.5200 / $84.1900 | Buy Now |
DISTI #
1864-2669-ND
|
DigiKey | SSR RELAY SPST-NO 40A 24-265V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
87 In Stock |
|
$83.5202 / $96.0000 | Buy Now |
DISTI #
225-RA2A23D40C
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 2 POLE ZS 230V 40A PIN IP RoHS: Compliant | 13 |
|
$79.2300 / $91.4500 | Buy Now |
DISTI #
70633466
|
RS | Solid State Relay, Current 40 A, Voltage 230 V, RA2A Series | Carlo Gavazzi Inc. RA2A23D40C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 8 |
|
$76.8000 / $96.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.8000 / $85.1000 | Buy Now |
DISTI #
RA2A23D40C
|
TME | Relay: solid state, Ucntrl: 4.5÷32VDC, 40A, 24÷265VAC, -20÷70°C Min Qty: 1 | 0 |
|
$74.7500 / $85.6700 | RFQ |