Part Details for RA2A23D25 by Carlo Gavazzi Holding AG
Overview of RA2A23D25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for RA2A23D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4263
|
Newark | Ssr, Panel Mount, 265Vac, 32Vdc, 25A, Contact Configuration:Dpst, Load Current:25A, Operating Voltage Max:265Vac, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RA2A23D25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$64.3800 / $74.0000 | Buy Now |
DISTI #
1864-1151-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-265V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
24 In Stock |
|
$64.3802 / $74.0000 | Buy Now |
DISTI #
225-RA2A23D25
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR2POLE ZS 230V 25A RES RoHS: Compliant | 16 |
|
$61.1600 / $70.3000 | Buy Now |
DISTI #
70014333
|
RS | Solid State Relay, 32 VDC, DPST-NO, 25A/230V, Zero Switching, RA Series | Carlo Gavazzi Inc. RA2A23D25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 718 |
|
$45.6800 | Buy Now |
|
Onlinecomponents.com | SSR 2 POLE ZS 230V 25A RoHS: Compliant |
46 On Order |
|
$54.4800 / $60.5300 | Buy Now |
DISTI #
RA2A23D25
|
TME | Relay: solid state, Ucntrl: 4.5÷32VDC, 25A, 24÷265VAC, -20÷70°C Min Qty: 1 | 0 |
|
$72.1900 / $82.7300 | RFQ |
|
Master Electronics | SSR 2 POLE ZS 230V 25A RoHS: Compliant |
46 On Order |
|
$54.4800 / $60.5300 | Buy Now |
|
Neutron USA | Solid State Relay, 32 VDC, DPST-NO, 25A/230V, Zero Switching, RA Series | 50 |
|
$142.8400 | Buy Now |
Part Details for RA2A23D25
RA2A23D25 CAD Models
RA2A23D25 Part Data Attributes
|
RA2A23D25
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA2A23D25
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |