Part Details for RA257 by Thomas & Betts
Results Overview of RA257 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA257 Information
RA257 by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for RA257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F2510
|
Newark | Terminal, Female Disconnect, 0.25In, Red, Product Range:Sta-Kon Ra 250 Series, Terminal Type:Femal... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$480.2900 / $521.7400 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG Brass Red F 24.38mm Electro Tin RoHS: Compliant |
1247 In Stock |
|
$0.4060 / $0.5960 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 24.38mm Electro Tin RoHS: Compliant |
1247 In Stock |
|
$0.4060 / $0.5960 | Buy Now |
Part Details for RA257
RA257 CAD Models
RA257 Part Data Attributes
|
RA257
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA257
Thomas & Betts
Wire Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for RA257
This table gives cross-reference parts and alternative options found for RA257. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA257, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RA257M | Thomas & Betts | Check for Price | Wire Terminal, | RA257 vs RA257M |
RA2577FM | Thomas & Betts | $2.4100 | Wire Terminal, | RA257 vs RA2577FM |
RA18-250A | Thomas & Betts | $58.1055 | Wire Terminal, | RA257 vs RA18-250A |
RA2577F | Thomas & Betts | $203.5723 | Wire Terminal, | RA257 vs RA2577F |
RA257-170 | Thomas & Betts | $0.8160 | Wire Terminal, | RA257 vs RA257-170 |
18RA-250F | Thomas & Betts | $114.9499 | Wire Terminal, ROHS COMPLIANT | RA257 vs 18RA-250F |
RA2573 | Thomas & Betts | $245.0148 | Wire Terminal, ROHS COMPLIANT | RA257 vs RA2573 |