Part Details for RA25168B56000KB04 by Vishay Sfernice
Results Overview of RA25168B56000KB04 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA25168B56000KB04 Information
RA25168B56000KB04 by Vishay Sfernice is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RA25168B56000KB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RA25168B56000KB04-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 4 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$215.5725 | Buy Now |
Part Details for RA25168B56000KB04
RA25168B56000KB04 CAD Models
RA25168B56000KB04 Part Data Attributes
|
RA25168B56000KB04
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RA25168B56000KB04
Vishay Sfernice
RES,VARIABLE,WIREWOUND,5.6K OHMS,10% +/-TOL,75PPM TC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28 mm | |
Package Length | 168 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 120 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |