Part Details for RA2510M by L-com Inc
Overview of RA2510M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RA2510M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0971
|
Newark | Modular Adaptor, D Sub Rcpt-10X10 Jack, In Line Connector A:D Sub, In Line Connector B:Plug, Connector Type:Adaptor, In-Line, Product Range:Ra Series, Convert From Gender:Plug, Convert From Positions:25Positions |L-Com RA2510M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 846 |
|
$20.1900 | Buy Now |
DISTI #
5073-RA2510M-ND
|
DigiKey | ADAPTOR KIT DB25M/10X10 JACK Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.5794 / $25.9800 | Buy Now |
DISTI #
73603717
|
RS | Modular AdapterDB25 Male / 10 Pin Modular Jack- | L-com RA2510M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1900 | RFQ |
|
Onlinecomponents.com | ADAPTOR KIT DB25M/10x10 JACK | 0 |
|
$17.7300 / $23.4700 | Buy Now |
DISTI #
77747134
|
Verical | RA2510M Min Qty: 5 Package Multiple: 1 | Americas - 846 |
|
$15.9501 / $20.1900 | Buy Now |
DISTI #
RA2510M
|
L-com US | Simplify serial data connections by substituting in L-com's economical D-sub to modular adapter kits. Each unit is programmable to your needs by simply inserting the prepared flying leads into the appropriate positions and snapping the connector in place. Designed with all the popular RJ style jacks and D-Sub connectors, these kits are perfect for field technicians who must determine wiring needs, or to use temporarily while waiting for a permanent cable assembly. L-com's unique custom pinning option allows you to let us do the pinning for you with modest minimums. Contact us today with your requirements and start saving money today!. Min Qty: 1 Package Multiple: 1 | 846 |
|
$15.9500 / $20.1900 | Buy Now |
Part Details for RA2510M
RA2510M CAD Models
RA2510M Part Data Attributes:
|
RA2510M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
RA2510M
L-com Inc
Rectangular Connector Adapter, 25 Contacts(Side1), 10 Contacts(Side2), Cable Mount, Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 10 | |
Straight Connection | NO |