Part Details for RA251 by Micro Commercial Components
Overview of RA251 by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RA251
RA251 CAD Models
RA251 Part Data Attributes
|
RA251
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RA251
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, BUTTON, RA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | BUTTON | |
Package Description | BUTTON, RA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-CEDB-N2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for RA251
This table gives cross-reference parts and alternative options found for RA251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, BUTTON, RA, 2 PIN | Microsemi Corporation | RA251 vs RA254 |
MR2506 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, COMPACT, PLASTIC, CASE 193-04, 2 PIN | Motorola Semiconductor Products | RA251 vs MR2506 |
RA2510 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | International Semiconductor Inc | RA251 vs RA2510 |
ARS25J | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Sensitron Semiconductors | RA251 vs ARS25J |
MR2501 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon | Loras Industries Inc | RA251 vs MR2501 |
MR2501 | 25A, 100V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, CASE 193-04, 2 PIN | Motorola Mobility LLC | RA251 vs MR2501 |
RA256 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | SEMIKRON | RA251 vs RA256 |
RA251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | RA251 vs RA251 |
MR2504G | 25A, 400V, SILICON, RECTIFIER DIODE, PLASTIC, 2 PIN | onsemi | RA251 vs MR2504G |
RA256 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | RA251 vs RA256 |