Part Details for RA2425LA06 by Carlo Gavazzi Holding AG
Overview of RA2425LA06 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for RA2425LA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5492
|
Newark | Solid State Relay, 25A, 10-90V, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RA2425LA06 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8300 / $103.5500 | Buy Now |
DISTI #
225-RA2425LA06
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZERO SW 240V 25A RoHS: Compliant | 0 |
|
$93.1900 / $103.5500 | Order Now |
DISTI #
70348246
|
RS | Solid State Relay Screw Panel Mount, Zero Varistor, 25 A, 90 V ac/dc | Carlo Gavazzi Inc. RA2425LA06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$83.6700 / $104.5900 | RFQ |
|
Onlinecomponents.com | SSR ZS 240V 25A 10-90VAC RoHS: Compliant |
34 In Stock |
|
$83.2000 / $102.1500 | Buy Now |
DISTI #
63508833
|
Verical | RA2425LA06 Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 19 |
|
$108.1600 / $132.7950 | Buy Now |
DISTI #
66923818
|
Verical | RA2425LA06 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$80.7800 / $83.8800 | Buy Now |
DISTI #
RA2425LA06
|
TME | Relay: solid state, Ucntrl: 10÷90VAC,10÷90VDC, 25A, 24÷280VAC Min Qty: 1 | 0 |
|
$52.8100 / $60.5200 | RFQ |
DISTI #
C1S155600188859
|
Chip1Stop | Solid State Relays RoHS: Compliant | 14 |
|
$91.6000 / $100.0000 | Buy Now |
|
Master Electronics | SSR ZS 240V 25A 10-90VAC RoHS: Compliant |
34 In Stock |
|
$83.2000 / $102.1500 | Buy Now |
Part Details for RA2425LA06
RA2425LA06 CAD Models
RA2425LA06 Part Data Attributes
|
RA2425LA06
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA2425LA06
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 10 V | |
Input Type | AC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 24 mm | |
Overall Length | 58 mm |