Part Details for RA2410HA06T by Carlo Gavazzi Holding AG
Overview of RA2410HA06T by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RA2410HA06T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1284
|
Newark | Ssr Zero Sw 240V 10A Triac |Carlo Gavazzi RA2410HA06T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | SSR ZS 240V 10A 90-280VAC RoHS: Compliant |
1 Partner Stock |
|
$67.8000 / $83.9000 | Buy Now |
DISTI #
69858247
|
Verical | RA2410HA06T Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$71.5600 | Buy Now |
|
Master Electronics | SSR ZS 240V 10A 90-280VAC RoHS: Compliant |
1 Partner Stock |
|
$67.8000 / $83.9000 | Buy Now |
Part Details for RA2410HA06T
RA2410HA06T CAD Models
RA2410HA06T Part Data Attributes
|
RA2410HA06T
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA2410HA06T
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 90 V | |
Input Type | AC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Triac | |
Overall Height | 24 mm | |
Overall Length | 58 mm |