Part Details for RA2410HA06 by Carlo Gavazzi Holding AG
Overview of RA2410HA06 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RA2410HA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SSR ZS 240V 10A 90-280VAC RoHS: Compliant |
7 Partner Stock |
|
$80.5300 / $102.1100 | Buy Now |
DISTI #
65675644
|
Verical | RA2410HA06 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$82.3300 / $83.8800 | Buy Now |
DISTI #
RA2410HA06-CAR
|
TME | Relay: solid state | 7 |
|
Buy Now | |
|
Master Electronics | SSR ZS 240V 10A 90-280VAC RoHS: Compliant |
7 Partner Stock |
|
$80.5300 / $102.1100 | Buy Now |
Part Details for RA2410HA06
RA2410HA06 CAD Models
RA2410HA06 Part Data Attributes
|
RA2410HA06
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA2410HA06
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 90 V | |
Input Type | AC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 24 mm | |
Overall Length | 58 mm |