Part Details for RA2350H06NOS by Carlo Gavazzi Holding AG
Overview of RA2350H06NOS by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RA2350H06NOS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5475
|
Newark | Ssr Sense Zs 230V 50A Npn, no |Carlo Gavazzi RA2350H06NOS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.5600 / $152.7200 | Buy Now |
DISTI #
225-RA2350H06NOS
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR SENSE ZS 230V 50A NPN,NO RoHS: Compliant | 0 |
|
$103.3600 / $108.8000 | Order Now |
|
Onlinecomponents.com | SSR SENSE ZS 230V 50A NPN RoHS: Compliant | 0 |
|
$79.2500 / $165.9800 | Buy Now |
Part Details for RA2350H06NOS
RA2350H06NOS CAD Models
RA2350H06NOS Part Data Attributes
|
RA2350H06NOS
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA2350H06NOS
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |