There are no models available for this part yet.
Overview of RA2325H06NCS by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for RA2325H06NCS by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C5466
|
Newark | Sense Ssr 25A Active Hi Npn Nc |Carlo Gavazzi RA2325H06NCS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2200 / $123.5200 | Buy Now | |
DISTI #
225-RA2325H06NCS
|
Mouser Electronics | Solid State Relays - Industrial Mount SENSE SSR 25A ACTIVE HI NPN NC RoHS: Compliant | 0 |
|
$83.6000 / $88.0000 | Order Now | |
Onlinecomponents.com | SSR SENSE ZS 230V 25A NPN RoHS: Compliant | 0 |
|
$63.6800 / $133.3800 | Buy Now | ||
Quest Components | 1 |
|
$77.9600 | Buy Now | |||
DISTI #
RA2325H06NCS
|
TME | Relay: solid state, Ucntrl: 20÷32VDC, 25A, 170÷250VAC, RGS..S Min Qty: 1 | 0 |
|
$96.3100 / $110.3700 | RFQ | |
DISTI #
RA2325H06NCS
|
Relay Specialties | SENSE SSR 25A ACTIVE HI NPN NC Min Qty: 1 | 0 |
|
$72.7700 / $86.0000 | RFQ |
CAD Models for RA2325H06NCS by Carlo Gavazzi Holding AG
Part Data Attributes for RA2325H06NCS by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|