There are no models available for this part yet.
Overview of RA23110H06PCS by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RA23110H06PCS by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90Y7520
|
Newark | Ssr Sense Zs 230V 110A Pnp, Nc |Carlo Gavazzi RA23110H06PCS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.6500 / $185.2500 | Buy Now | |
DISTI #
225-RA23110H06PCS
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR SENSE ZS 230V 110A PNP, NC RoHS: Compliant | 0 |
|
$175.9800 | Order Now | |
DISTI #
70633446
|
RS | Monitoring Relay, Contact Form PNP/NO, Current Rating 110 A, RAS Series | Carlo Gavazzi Inc. RA23110H06PCS RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$177.7400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.9700 / $288.9900 | Buy Now | ||
DISTI #
RA23110H06PCS
|
TME | Relay: solid state, Ucntrl: 20÷32VDC, 110A, 170÷250VAC, RGS..S Min Qty: 1 | 0 |
|
$191.6000 / $219.6000 | RFQ |
CAD Models for RA23110H06PCS by Carlo Gavazzi Holding AG
Part Data Attributes for RA23110H06PCS by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|