Part Details for RA2217M by Thomas & Betts
Overview of RA2217M by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA2217M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B0330
|
Newark | Ins Vin Lkg Frk Trm 22-16 No6 Mylar |Abb Thomas & Betts RA2217M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$395.8100 / $431.5200 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 16-22AWG Copper Red 24.63mm Electro Tin | 0 |
|
$0.5120 / $0.6020 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2000 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 1600 |
|
$0.3900 / $1.5000 | Buy Now | |
|
Master Electronics | Fork Terminal 16-22AWG Copper Red 24.63mm Electro Tin | 0 |
|
$0.5120 / $0.6020 | Buy Now |
Part Details for RA2217M
RA2217M CAD Models
RA2217M Part Data Attributes:
|
RA2217M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA2217M
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |