Part Details for RA22131121 by E-Switch Inc
Overview of RA22131121 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for RA22131121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3674
|
Newark | Ea Rohs Compliant: Yes |E-Switch RA22131121 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.0900 | Buy Now |
DISTI #
EG5016-ND
|
DigiKey | SWITCH ROCKER SPSTX2 10A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
818 In Stock |
|
$0.8047 / $1.2500 | Buy Now |
DISTI #
612-RA22131121
|
Mouser Electronics | Rocker Switches 10A 125VAC Solder Off-On RoHS: Compliant | 561 |
|
$0.7590 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.6000 | Buy Now |
Part Details for RA22131121
RA22131121 CAD Models
RA22131121 Part Data Attributes
|
RA22131121
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA22131121
E-Switch Inc
Rocker Switch, Off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.248 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Additional Feature | TWO POLE ROCKER | |
Body Breadth | 18.4912 mm | |
Body Color | BLACK | |
Body Height | 13.208 mm | |
Body Length or Diameter | 21.6916 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.153 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |