Part Details for RA21(531100)+(331100) by E-Switch Inc
Overview of RA21(531100)+(331100) by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA21(531100)+(331100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8132
|
Newark | Ea Rohs Compliant: Yes |E-Switch RA21(531100)+(331100) Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.4100 | Buy Now |
DISTI #
RA21(531100)+(331100)-ND
|
DigiKey | SWITCH ROCKER SPDTX2 10A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2983 In Stock |
|
$1.0366 / $1.5600 | Buy Now |
DISTI #
612-RA21531100331100
|
Mouser Electronics | Rocker Switches 10A 125VAC 4.8mm Tab On-Off-On | 0 |
|
$0.9130 / $1.0100 | Order Now |
Part Details for RA21(531100)+(331100)
RA21(531100)+(331100) CAD Models
RA21(531100)+(331100) Part Data Attributes:
|
RA21(531100)+(331100)
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA21(531100)+(331100)
E-Switch Inc
Rocker Switch, SPDT, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.236 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Additional Feature | TWO POLE ROCKER | |
Body Breadth | 18.6944 mm | |
Body Color | BLACK | |
Body Height | 13.208 mm | |
Body Length or Diameter | 21.6916 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.216 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |