Part Details for RA20117B820R0KB00 by Vishay Intertechnologies
Overview of RA20117B820R0KB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA20117B820R0KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3641
|
Newark | Ra 20X117 B 820U 10% Bo10Na E /Bo10Na |Vishay RA20117B820R0KB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.0400 / $222.8900 | Buy Now |
DISTI #
RA20117B820R0KB00
|
Avnet Americas | Industrial High Power Enamelled Tubular Wirewound Resistor 820 Ohm 10% 50 W Solder Lug Bolt-On Box - Boxed Product (Development Kits) (Alt: RA20117B820R0KB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$96.9462 / $226.9630 | Buy Now |