Part Details for RA20117A470R0KB10 by Vishay Intertechnologies
Overview of RA20117A470R0KB10 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA20117A470R0KB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M6877
|
Newark | Ra 20X117 An 470U 10% Bo10 E /Bo10 |Vishay RA20117A470R0KB10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.0800 / $108.7900 | Buy Now |
DISTI #
RA20117A470R0KB10
|
Avnet Americas | Resistor, 470 Ohm, ± 10%, 50 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: RA20117A470R0KB10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$67.8052 / $104.1593 | Buy Now |
Part Details for RA20117A470R0KB10
RA20117A470R0KB10 CAD Models
RA20117A470R0KB10 Part Data Attributes
|
RA20117A470R0KB10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RA20117A470R0KB10
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 470ohm, 10% +/-Tol, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Ceramic | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 117 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |