Part Details for RA201-VB-B-0-V by Carling Technologies
Overview of RA201-VB-B-0-V by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA201-VB-B-0-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RA201-VB-B-0-V-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 39 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9869 | Buy Now |
DISTI #
691-RA201-VB-B-0-V
|
Mouser Electronics | Rocker Switches RA201VBB0V | 0 |
|
$2.6100 / $3.5100 | Order Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
1500 In Stock |
|
$1.0700 / $2.3200 | Buy Now |
DISTI #
51611296
|
Verical | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk Min Qty: 40 Package Multiple: 40 Date Code: 1552 | Americas - 1480 |
|
$1.5080 / $3.0160 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
1500 In Stock |
|
$1.0700 / $2.3200 | Buy Now |