Part Details for RA201-RB-B-0-N by Carling Technologies
Overview of RA201-RB-B-0-N by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA201-RB-B-0-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RA201-RB-B-0-N-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 42 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6269 | Buy Now |
DISTI #
691-RA201-RB-B-0-N
|
Mouser Electronics | Rocker Switches RA201RBB0N | 30 |
|
$2.1000 / $3.2200 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
7900 In Stock |
|
$2.0600 / $3.4600 | Buy Now |
DISTI #
67513929
|
Verical | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk Min Qty: 40 Package Multiple: 40 Date Code: 2312 | Americas - 7880 |
|
$2.6698 / $4.4189 | Buy Now |
DISTI #
000000000000327815
|
Sager | Rocker Switches RA201RBB0N Min Qty: 10 | 0 |
|
$0.9884 / $2.5800 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
7900 In Stock |
|
$2.0600 / $3.4600 | Buy Now |