Part Details for RA200 by Switchcraft Conxall
Overview of RA200 by Switchcraft Conxall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RA200
RA200 CAD Models
RA200 Part Data Attributes:
|
RA200
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RA200
Switchcraft Conxall
Audio/RCA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Audio Type | PHONO | |
Body Breadth | 1.156 inch | |
Body Depth | 2.018 inch | |
Body Length | 0.563 inch | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |