Part Details for RA2-100V330MC by ELNA America Inc
Overview of RA2-100V330MC by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA2-100V330MC
RA2-100V330MC CAD Models
RA2-100V330MC Part Data Attributes
|
RA2-100V330MC
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RA2-100V330MC
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V |
Alternate Parts for RA2-100V330MC
This table gives cross-reference parts and alternative options found for RA2-100V330MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA2-100V330MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROA-100V330MP9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | RA2-100V330MC vs ROA-100V330MP9 |
R2O-100V330MA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | ELNA America Inc | RA2-100V330MC vs R2O-100V330MA |
R2B-100V330M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | RA2-100V330MC vs R2B-100V330M |
336CKS100MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | RA2-100V330MC vs 336CKS100MCC |
336BPS100MCC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | RA2-100V330MC vs 336BPS100MCC |
RE2-100V330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | RA2-100V330MC vs RE2-100V330M |
336CKS100MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | RA2-100V330MC vs 336CKS100MB |
336BPS100MSA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | RA2-100V330MC vs 336BPS100MSA |
100BG33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | RA2-100V330MC vs 100BG33 |
336CKS100MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | RA2-100V330MC vs 336CKS100MSI |