There are no models available for this part yet.
Overview of RA1A-12HST by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RA1A-12HST by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 12VDC 267Ohm 16A SPST-NO (29.2x12.8x20.4)mm THT Industrial Relay RoHS: Compliant | 0 |
|
$1.4700 / $4.4900 | Buy Now | ||
NAC | Power/Signal Relay, 1FormA,SPST,Momentary,0.045A(Coil),12VDC(Coil),540mW(Coil), 16A(Contact),30VDC(Contact),DCInput,Random,AC/DCOutput,ThroughHole-StraightMount -NEC/TOKIN isnow NEXEM RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.7300 / $3.0500 | Buy Now |
CAD Models for RA1A-12HST by World Products Inc
Part Data Attributes for RA1A-12HST by World Products Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Body Breadth
|
12.8 mm
|
Body Height
|
20.4 mm
|
Body Length or Diameter
|
29.2 mm
|
Coil Current(DC)-Max
|
0.045 A
|
Coil Operate Voltage(DC)
|
9.6 V
|
Coil Power
|
540 mW
|
Coil Release Voltage(DC)
|
0.6 V
|
Coil Resistance
|
267 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Current(DC)-Max
|
16 A
|
Contact (DC) Max Rating R Load
|
16A@30VDC
|
Contact Resistance
|
50 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Alloy
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals
|
4
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
29.2mm x 12.8mm x 20.4mm
|
Reference Standard
|
UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
8 ms
|
Surface Mount
|
NO
|
Terminal Length
|
0.004000508001016002 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for RA1A-12HST
This table gives cross-reference parts and alternative options found for RA1A-12HST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA1A-12HST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA1A-12HSTF | Power/Signal Relay, SPST, Momentary, 0.045A (Coil), 12VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | RA1A-12HST vs RA1A-12HSTF |
RA1A-12HTB | Power/Signal Relay, SPST, Momentary, 0.045A (Coil), 12VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | RA1A-12HST vs RA1A-12HTB |