Part Details for RA18H1213G-01 by Mitsubishi Electric
Overview of RA18H1213G-01 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RA18H1213G-01
RA18H1213G-01 CAD Models
RA18H1213G-01 Part Data Attributes:
|
RA18H1213G-01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA18H1213G-01
Mitsubishi Electric
Narrow Band High Power Amplifier, 1240MHz Min, 1300MHz Max, 66 X 21 MM, 9.88 MM HEIGHT, MODULE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 1240 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 3 |