Part Details for RA18-8 by Thomas & Betts
Overview of RA18-8 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA18-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F721
|
Newark | Terminal, Ring Tongue, #8, Crimp, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Product Range:Sta-Kon Ra Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RA18-8 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 3 |
|
$105.0900 / $113.9200 | Buy Now |
|
Bisco Industries | 36 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG Copper Red 22.6mm Electro Tin |
2876 In Stock |
|
$0.6300 / $0.9480 | Buy Now |
|
Quest Components | BRONZE, RING TERMINAL | 4 |
|
$1.6800 / $2.1000 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 16-22AWG Copper Red 22.6mm Electro Tin |
2876 In Stock |
|
$0.6300 / $0.9480 | Buy Now |
Part Details for RA18-8
RA18-8 CAD Models
RA18-8 Part Data Attributes:
|
RA18-8
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA18-8
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |