Part Details for RA16Y10SC820 by Tokyo Cosmos Electric Co Ltd
Overview of RA16Y10SC820 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for RA16Y10SC820
RA16Y10SC820 CAD Models
RA16Y10SC820 Part Data Attributes
|
RA16Y10SC820
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RA16Y10SC820
Tokyo Cosmos Electric Co Ltd
Potentiometer, Wire Wound, 0.5W, 82ohm, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 40 °C | |
Resistance | 82 Ω | |
Resistance Law | INVERSE LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG |