Part Details for RA1422DWC by CIT Relay & Switch
Overview of RA1422DWC by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA1422DWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-RA1422DWC-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 240VAC Min Qty: 1 Lead time: 10 Weeks Container: Bag |
200 In Stock |
|
$0.9839 / $1.5300 | Buy Now |
Part Details for RA1422DWC
RA1422DWC CAD Models
RA1422DWC Part Data Attributes
|
RA1422DWC
CIT Relay & Switch
Buy Now
|
Compare Parts:
RA1422DWC
CIT Relay & Switch
|
Samacsys Manufacturer | CIT Relay & Switch |