Part Details for RA13X70B68R00KB10 by Vishay Intertechnologies
Overview of RA13X70B68R00KB10 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA13X70B68R00KB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M6808
|
Newark | Ra 13X70 B 68U 10% Bo10 E /Bo10 |Vishay RA13X70B68R00KB10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1400 / $71.4100 | Buy Now |
DISTI #
RA13X70B68R00KB10
|
Avnet Americas | Res Wirewound 68 Ohm 10% 21W ±75ppm/°C Ceramic RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RA13X70B68R00KB10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$53.6274 / $80.0356 | Buy Now |