RA13H4047M-01
Mitsubishi Electric
Description: Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 66 X 21 MM, 9.88 MM HEIGHT, MODULE-4

Overview of RA13H4047M-01 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RA13H4047M-01 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RA13H4047M-01 by Mitsubishi Electric

RA13H4047M-01
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
20 dBm
Operating Frequency-Max
470 MHz
Operating Frequency-Min
400 MHz
Operating Temperature-Max
110 °C
Operating Temperature-Min
-30 °C
RF/Microwave Device Type
NARROW BAND HIGH POWER
VSWR-Max
3
Want to compare parts?
  1. RA13H4047M-01
    Mitsubishi Electric
    Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 66 X 21 MM, 9.88 MM HEIGHT, MODULE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA13H4047M-01 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA13H4047M-01 by Mitsubishi Electric

  • Please alert me when RA13H4047M-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RA13H4047M-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA13H4047M-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RA13H4047M-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA13H4047M-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA13H4047M-01 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: