Part Details for RA13H3340M by Mitsubishi Electric
Overview of RA13H3340M by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA13H3340M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | RF Amp Module Single GP Amp 400MHz 6V/17V 5-Pin / 330-400MHz 13W 12.5V MOBILE RADIO | 7000 |
|
RFQ |