Part Details for RA13H3340M-01 by Mitsubishi Electric
Overview of RA13H3340M-01 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA13H3340M-01
RA13H3340M-01 CAD Models
RA13H3340M-01 Part Data Attributes
|
RA13H3340M-01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA13H3340M-01
Mitsubishi Electric
Narrow Band High Power Amplifier, 330MHz Min, 400MHz Max, 66 X 21 MM, 9.88 MM HEIGHT, H2S, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 330 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 3 |