Part Details for RA1213112R by E-Switch Inc
Overview of RA1213112R by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA1213112R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5519
|
Newark | Ea Rohs Compliant: Yes |E-Switch RA1213112R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 / $0.6220 | Buy Now |
DISTI #
141-RA1213112R-ND
|
DigiKey | SWITCH ROCKER SPST 11A 125V Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4583 | Buy Now |
DISTI #
612-RA1213112R
|
Mouser Electronics | Rocker Switches Rocker, SPST, Off-On, Panel Mount, Snap-In, Black RoHS: Compliant | 0 |
|
$0.4120 / $0.4140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 12 Weeks | 0 |
|
$0.3440 | Buy Now |