Part Details for RA12110H06NCS by Carlo Gavazzi Holding AG
Overview of RA12110H06NCS by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RA12110H06NCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2508
|
Newark | Ssr Sense Zs 110V 110A Npn, Nc |Carlo Gavazzi RA12110H06NCS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.0000 | Buy Now |
DISTI #
225-RA12110H06NCS
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR SENSE ZS 110V 110A NPN, NC | 0 |
|
$156.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$113.9200 / $238.6000 | Buy Now | |
DISTI #
RA12110H06NCS
|
TME | Relay: solid state, Ucntrl: 20÷32VDC, 110A, 60÷140VAC, -20÷70°C Min Qty: 1 | 0 |
|
$185.7600 / $212.9200 | RFQ |