Part Details for RA1203 by Thomas & Betts
Overview of RA1203 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6294
|
Newark | Ins Nyl Fork Term Flg 22-16 No6 Red |Abb Thomas & Betts RA1203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$168.1300 / $183.9400 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 16-22AWG Copper Red 19.05mm Electro Tin Bulk |
273 In Stock |
|
$0.5570 / $0.8190 | Buy Now |
|
Master Electronics | Fork Terminal 16-22AWG Copper Red 19.05mm Electro Tin Bulk |
273 In Stock |
|
$0.5570 / $0.8190 | Buy Now |
Part Details for RA1203
RA1203 CAD Models
RA1203 Part Data Attributes
|
RA1203
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA1203
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |
Alternate Parts for RA1203
This table gives cross-reference parts and alternative options found for RA1203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA1203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA18-6FS | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RA1203 vs RA18-6FS |