Part Details for RA1163 by Thomas & Betts
Overview of RA1163 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA1163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2320
|
Newark | Ins Nyl Fork Term 22-16 Blt 1/4In |Abb Thomas & Betts RA1163 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 | Buy Now |
|
Bisco Industries | 619 |
|
Buy Now | ||
|
Onlinecomponents.com | Fork Terminal 16-22AWG Copper Red 24.13mm Electro Tin RoHS: Compliant |
895 In Stock |
|
$0.5550 / $0.8160 | Buy Now |
|
Master Electronics | Fork Terminal 16-22AWG Copper Red 24.13mm Electro Tin RoHS: Compliant |
895 In Stock |
|
$0.5550 / $0.8160 | Buy Now |
Part Details for RA1163
RA1163 CAD Models
RA1163 Part Data Attributes
|
RA1163
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA1163
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |
Alternate Parts for RA1163
This table gives cross-reference parts and alternative options found for RA1163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA1163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA1163 | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RA1163 vs RA1163 |
RA18-14F | Fork Terminal, ROHS COMPLIANT | Thomas & Betts | RA1163 vs RA18-14F |