Part Details for RA1122XCB by CIT Relay & Switch
Overview of RA1122XCB by CIT Relay & Switch
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA1122XCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-RA1122XCB-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
347 In Stock |
|
$1.2762 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Single Pole - Off-On Switch Function,Black Housing & Actuator - Blue LED - .187" Quick Connect RoHS: Compliant |
100 In Stock |
|
$1.2400 / $2.0600 | Buy Now |
DISTI #
60872347
|
Verical | RA1122XCB Min Qty: 100 Package Multiple: 100 Date Code: 2042 | Americas - 100 |
|
$1.7030 / $2.6780 | Buy Now |
|
Master Electronics | Single Pole - Off-On Switch Function,Black Housing & Actuator - Blue LED - .187" Quick Connect RoHS: Compliant |
100 In Stock |
|
$1.2400 / $2.0600 | Buy Now |