-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2693
|
Newark | Rocker Sw, Spst-No, 16A, 125Vac, Panel, Switch Operation:Off-On, Contact Configuration:Spst-No, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Ra1 Series Rohs Compliant: Yes |E-Switch RA111C1181 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $0.6830 | Buy Now |
DISTI #
EG5676-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3156 In Stock |
|
$0.5247 / $0.8200 | Buy Now |
DISTI #
612-RA111C1181
|
Mouser Electronics | Rocker Switches Rocker, SPST, Off-On, Panel Mount, Snap-In, Black, I/O Vertical | 0 |
|
$0.4740 / $0.8100 | Order Now |
|
Future Electronics | RA Series16A IO red graphic Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.4400 / $0.4900 | Buy Now |
|
Future Electronics | RA Series16A IO red graphic Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.4400 / $0.4900 | Buy Now |
DISTI #
69080948
|
Verical | RA111C1181 Min Qty: 200 Package Multiple: 200 Date Code: 2050 | Americas - 3000 |
|
$0.4826 / $0.6332 | Buy Now |
DISTI #
RA111C1181
|
TME | ROCKER, SPST, Pos: 2, OFF-ON, 16A/125VAC, black, RA1, Rcont max: 35mΩ Min Qty: 3000 | 0 |
|
$0.4780 | RFQ |
|
Master Electronics | Rocker Switch, SPST, OFF-ON, 16A, 125V AC, QC 0.187", RA1 Series | E-Switch RA111C1181 RoHS: Compliant |
3000 In Stock |
|
$0.3441 / $0.4871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.