-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3654
|
Newark | Rocker Sw, Spst-No, 16A, 125Vac, Panel, Switch Operation:Off-On, Contact Configuration:Spst-No, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Ra1 Series Rohs Compliant: Yes |E-Switch RA111C1121 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 / $0.7330 | Buy Now |
DISTI #
EG5620-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3113 In Stock |
|
$0.5599 / $0.8700 | Buy Now |
DISTI #
612-RA111C1121
|
Mouser Electronics | Rocker Switches 16A 125VAC 4.8mm Tab Off-On RoHS: Compliant | 1919 |
|
$0.4630 / $0.6100 | Buy Now |
DISTI #
72100944
|
RS | Rocker Switch, RA1 Series, SPST, ON-OFF, Concave, Black,"I/O" Vert.,16A,125VAC, QC | E-Switch RA111C1121 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4620 / $0.6160 | RFQ |
|
Future Electronics | SPST 16A 125V Off-On Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.4000 / $0.4400 | Buy Now |
|
Future Electronics | SPST 16A 125V Off-On Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.4000 / $0.4400 | Buy Now |
|
Bristol Electronics | 1350 |
|
RFQ | ||
|
Quest Components | 1080 |
|
$0.4000 / $1.0000 | Buy Now | |
DISTI #
RA111C1121
|
TME | ROCKER, SPST, Pos: 2, OFF-ON, 16A/125VAC, black, RA1, Rcont max: 35mΩ Min Qty: 3000 | 0 |
|
$0.5130 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy