-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3648
|
Newark | Ea Rohs Compliant: Yes |E-Switch RA111C1021-116 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.3200 | Buy Now |
DISTI #
RA111C1021-116-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2450 In Stock |
|
$0.9614 / $1.5000 | Buy Now |
DISTI #
612-RA111C1021-116
|
Mouser Electronics | Rocker Switches 16A 125VAC 4.8mm Tab Off-On RoHS: Compliant | 0 |
|
$0.8810 / $1.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 11 Weeks | 0 |
|
$0.7280 | Buy Now |
DISTI #
82778838
|
Verical | RA111C1021-116 Min Qty: 200 Package Multiple: 200 Date Code: 2426 | Americas - 2800 |
|
$1.2064 / $1.3780 | Buy Now |
|
Master Electronics | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 16A 250VAC 248.57VA RoHS: Compliant |
2800 In Stock |
|
$0.8870 / $1.0610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA111C1021-116
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA111C1021-116
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.236 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 12.9032 mm | |
Body Color | BLACK | |
Body Height | 13.3096 mm | |
Body Length or Diameter | 18.4912 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.271 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RA111C1021-116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA111C1021-116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR111C1100 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA111C1021-116 vs RR111C1100 |
RE111C1000-116 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA111C1021-116 vs RE111C1000-116 |
RR111C1021-117 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA111C1021-116 vs RR111C1021-117 |