Part Details for RA1113112R by TE Connectivity
Overview of RA1113112R by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA1113112R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 11A 250VAC RoHS: Compliant |
4600 In Stock |
|
$0.3785 / $0.4866 | Buy Now |