-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R7456
|
Newark | Rocker Switch, Spst, Black, Panel, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Ra1 Series, Contact Current Ac Max:11A Rohs Compliant: Yes |E-Switch RA11131100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 | Buy Now |
DISTI #
RA11131100-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10779 In Stock |
|
$0.4375 / $0.6800 | Buy Now |
DISTI #
612-RA11131100
|
Mouser Electronics | Rocker Switches 11A 125VAC 4.8mm Tab Off-On RoHS: Compliant | 3751 |
|
$0.4130 / $0.6700 | Buy Now |
DISTI #
72100943
|
RS | Rocker Switch, RA1 Series, SPST, ON-OFF, Concave, Black, 11A, 125VAC, .187" QC | E-Switch RA11131100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6800 | RFQ |
|
Future Electronics | RA1 Series SPST Off-On Black No Markings Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.4050 / $0.4500 | Buy Now |
|
Future Electronics | RA1 Series SPST Off-On Black No Markings Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.4050 / $0.4500 | Buy Now |
DISTI #
69080608
|
Verical | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 11A 250VAC Min Qty: 200 Package Multiple: 200 Date Code: 2223 | Americas - 3000 |
|
$0.3737 / $0.5902 | Buy Now |
|
Quest Components | 72 |
|
$0.7875 / $2.1000 | Buy Now | |
DISTI #
RA11131100
|
TME | ROCKER, SPST, Pos: 2, OFF-ON, 5.5A/250VAC, black, RA1, -20÷105°C Min Qty: 3000 | 0 |
|
$0.3930 | RFQ |
|
Master Electronics | Rocker Switch - SPST - 11A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
3000 In Stock |
|
$0.2638 / $0.4540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA11131100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA11131100
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.236 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 11.9888 mm | |
Body Color | BLACK | |
Body Height | 11.6078 mm | |
Body Length or Diameter | 18.8976 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.271 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RA11131100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA11131100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR11131100 | E-Switch Inc | $1.0960 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RA11131100 vs RR11131100 |
RR11131121 | E-Switch Inc | Check for Price | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RA11131100 vs RR11131121 |
RE1513221R | E-Switch Inc | Check for Price | Rocker Switch, SPST, Off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | RA11131100 vs RE1513221R |
RE11131121 | E-Switch Inc | $0.3470 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RA11131100 vs RE11131121 |
RRG38132200 | E-Switch Inc | Check for Price | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RA11131100 vs RRG38132200 |