Part Details for RA1010N-1H-2016-B50K-000 by TE Connectivity / Alcoswitch
Overview of RA1010N-1H-2016-B50K-000 by TE Connectivity / Alcoswitch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, |
Price & Stock for RA1010N-1H-2016-B50K-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD Variable Resistors/Potentiometers ROHS | 887 |
|
$0.2452 / $0.4377 | Buy Now |
|
LCSC | 20% 30mW 50k SMD Potentiometers Variable Resistors ROHS | 696 |
|
$0.2248 / $0.4012 | Buy Now |