Part Details for RA1/5W11B563F by TY-OHM Electronic Works Co Ltd
Overview of RA1/5W11B563F by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA1/5W11B563F
RA1/5W11B563F CAD Models
RA1/5W11B563F Part Data Attributes
|
RA1/5W11B563F
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RA1/5W11B563F
TY-OHM Electronic Works Co Ltd
RES NET,THICK FILM,56K OHMS,100WV,1% +/-TOL,-100,100PPM TC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
Lead Length | 3.51 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 27.94 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 56000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |