Part Details for RA08N1317M-101 by Mitsubishi Electric
Results Overview of RA08N1317M-101 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA08N1317M-101 Information
RA08N1317M-101 by Mitsubishi Electric is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for RA08N1317M-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 459 |
|
$21.0679 / $27.1844 | Buy Now |
Part Details for RA08N1317M-101
RA08N1317M-101 CAD Models
RA08N1317M-101 Part Data Attributes
|
RA08N1317M-101
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA08N1317M-101
Mitsubishi Electric
Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,1.0"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 14.77 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 175 MHz | |
Operating Frequency-Min | 135 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 3.5,9.6 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 4 |