Part Details for RA07N4047M-101 by Mitsubishi Electric
Overview of RA07N4047M-101 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for RA07N4047M-101
RA07N4047M-101 CAD Models
RA07N4047M-101 Part Data Attributes
|
RA07N4047M-101
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA07N4047M-101
Mitsubishi Electric
Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 1 Func, ROHS COMPLIANT, H46S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,1.0"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 14.77 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 3.5,9.6 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 4 |