Part Details for RA07M2127M by Mitsubishi Electric
Results Overview of RA07M2127M by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA07M2127M Information
RA07M2127M by Mitsubishi Electric is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for RA07M2127M
RA07M2127M CAD Models
RA07M2127M Part Data Attributes
|
RA07M2127M
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA07M2127M
Mitsubishi Electric
Narrow Band High Power Amplifier, 215MHz Min, 270MHz Max,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 14.77 dBm | |
Operating Frequency-Max | 270 MHz | |
Operating Frequency-Min | 215 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 4 |