Part Details for RA012020BB12033BF1 by Vishay Intertechnologies
Overview of RA012020BB12033BF1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Automotive
Price & Stock for RA012020BB12033BF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K3217
|
Newark | Ra012020 2Kvp 12Pf 5% R7 823 |Vishay RA012020BB12033BF1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.1600 / $186.4400 | Buy Now |
DISTI #
RA012020BB12033BF1
|
Avnet Americas | RA012020 Series RF Power Tubular Capacitor Class 1 Ceramic 12pF 2kV R7 5% Tolerance Axial Mounting Tag Bulk - Bulk (Alt: RA012020BB12033BF1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RA012020BB12033BF1
RA012020BB12033BF1 CAD Models
RA012020BB12033BF1 Part Data Attributes
|
RA012020BB12033BF1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RA012020BB12033BF1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | CERAMIC | |
Length | 20 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | R7 | |
Temperature Coefficient | 100ppm/K ppm/°C | |
Terminal Shape | LUG |