There are no models available for this part yet.
Overview of RA-LT0024-203H by Russtech Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-203HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for RA-LT0024-203H by Russtech Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2760-RA-LT0024-203H-ND
|
DigiKey | SLIDE LATCH, RCVR, DSUB, SZ3 Min Qty: 1 Lead time: 24 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.0939 / $3.0800 | Buy Now |