Part Details for RA/8320/M/600 by Norgren
Overview of RA/8320/M/600 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83204AIPZ | Renesas Electronics Corporation | 60V/2.5A Peak, High Frequency Full Bridge FET Driver, PDIP, /Tube | |
ISL83202IBZT | Renesas Electronics Corporation | 55V, 1A Peak Current H-Bridge FET Driver | |
ISL83204AIBZ | Renesas Electronics Corporation | 60V/2.5A Peak, High Frequency Full Bridge FET Driver, SOICW, /Tube |
Price & Stock for RA/8320/M/600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72420791
|
RS | CYLINDER, DOUBLE ACT ISO 6431 | Norgren RA/8320/M/600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$21,610.4500 | RFQ |