Part Details for RA/192032/SM/45/20 by Norgren
Overview of RA/192032/SM/45/20 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-20322LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 20 Positions, LCP, Non GW Compatible, Tray Packing. | |
10127819-2032GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 20 Positions, Nylon66 ,GW Compatible, Tape and Reel. | |
71920-325LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 25 position, 2.54mm (.100in) Pitch. |
Price & Stock for RA/192032/SM/45/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72653661
|
RS | CYLINDER, ISO, COMPACT | Norgren RA/192032/SM/45/20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$842.4300 | RFQ |