R9GF3608AS
Powerex Power Semiconductors
Description: Rectifier Diode, 1 Element, 800A, 3600V V(RRM),

Overview of R9GF3608AS by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R9GF3608AS by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R9GF3608AS by Powerex Power Semiconductors

R9GF3608AS
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POWEREX INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.5 V
Non-rep Pk Forward Current-Max
13000 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
125 °C
Output Current-Max
800 A
Rep Pk Reverse Voltage-Max
3600 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
Want to compare parts?
  1. R9GF3608AS
    Powerex Power Semiconductors
    Rectifier Diode, 1 Element, 800A, 3600V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R9GF3608AS by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R9GF3608AS by Powerex Power Semiconductors

  • Please alert me when R9GF3608AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R9GF3608AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R9GF3608AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R9GF3608AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R9GF3608AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R9GF3608AS by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: